MS27474T24A4S L/C

Heilind Number:EDA346-100-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24A4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24A4S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-212

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connectors, designed for seamless integration. With a vibrant green hue, these connectors not only stand out visually but also offer superior performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts, each with a .125-inch pitch and .2-inch row spacing, they provide precision in signal transfer. With a total of 100 positions, these connectors offer ample room for your PCB needs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Explore the possibilities with our high-quality Card Edge Connectors in the PCB Connectors category.