MS27474T24B19PA L/C

Heilind Number:EDA346-100-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B19PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-802

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each providing a secure and reliable connection, they ensure optimal signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, while the straight mount orientation offers versatility in installation. Supporting up to 3A of power, and rated for an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding industrial applications. Whether you're building a new project or upgrading existing systems, trust in the efficiency and durability of our Card Edge Connectors to deliver consistent performance. Explore our full range of connectors to find the perfect solution for your connectivity needs.