MS27474T24B19PB L/C

Heilind Number:EDA346-100-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B19PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, offer seamless board-to-board connection. Boasting 100 positions, they accommodate a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Upgrade your PCB connections with these high-quality connectors.