MS27474T24B19PD L/C

Heilind Number:EDA346-100-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B19PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-807

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Featuring a vibrant Green color, these connectors offer reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting performance even in harsh environments. With two rows and a total of 100 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in our high-quality Connectors to optimize the performance of your systems.