MS27474T24B19S L/C

Heilind Number:EDA346-100-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B19S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-808

Detailed Description

Elevate your PCB connectivity with these premium Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure safety and reliability in all applications. With two rows of Copper Alloy contacts, offering a pitch of .125 inches and accommodating 100 positions, seamless data transmission is guaranteed. The straight mount orientation and compact design make for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for demanding industrial or electronic projects, these connectors are essential for maintaining efficient board-to-board connections.