MS27474T24B19SA L/C

Heilind Number:EDA346-100-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B19SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-812

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material, along with a pitch of .125 in, guarantees secure and efficient connections. Offering two rows with a row spacing of .2 in, they provide ample space for intricate PCB layouts. With a total of 100 positions, you can easily accommodate multiple components. The straight mount orientation facilitates hassle-free installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for high-performance applications, these connectors are a crucial component for seamless board-to-board connectivity.