MS27474T24B19SB L/C

Heilind Number:EDA346-100-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B19SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in PCB assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable operation even in demanding environments. With a dual-row configuration and 100 positions, they offer ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Choose our green connectors for a high-quality, efficient solution to your connectivity needs.