MS27474T24B19SD L/C

Heilind Number:EDA346-100-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B19SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-201

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable solution for your electronic projects. With a current rating of 3 A, they ensure efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide ample room for secure connections. With 100 positions available, you can easily accommodate multiple components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our Card Edge Connectors for superior quality and connectivity in your PCB designs.