MS27474T24B24P L/C

Heilind Number:EDA346-100-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B24P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors boast a robust construction, with housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With two rows of Copper Alloy contacts, each capable of carrying an amperage of 3 A, they offer reliable performance. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 100 positions available. Whether you require straight mount orientation or operating in extreme conditions (-40 to 105 °C), these connectors deliver consistent quality and functionality, making them an essential component for various applications in the electronics industry.