MS27474T24B24PC L/C

Heilind Number:EDA346-100-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B24PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 100 positions, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can withstand operating temperatures from -40 to 105°C. Trust in our quality connectors to optimize your board-to-board connections with ease.