MS27474T24B24S L/C

Heilind Number:EDA346-100-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B24S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of copper alloy contacts with a .125 inch pitch and .2 inch row spacing, they offer seamless integration onto your board. With a total of 100 positions, you can effortlessly accommodate multiple connections. Their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee steadfast performance in various environments. Perfect for demanding applications, they are a valuable addition to any electronic setup. Explore our range of board-to-board PCB connectors for more connectivity solutions.