| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T24B24SA L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 100 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-100-556-258 |
MS27474T24B24SA L/C
| Heilind Number: | EDA346-100-556-258 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27474T24B24SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 100 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your setup today with these essential components.

