MS27474T24B24SB L/C

Heilind Number:EDA346-100-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B24SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B24SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design that combines style with functionality. Built for performance, these connectors offer a reliable amperage of 3 A, ensuring seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee durability and conductivity. With two rows and a pitch of .125 in, they provide ample room for secure board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.