MS27474T24B24SC L/C

Heilind Number:EDA346-100-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B24SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B24SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-803

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your electronic projects. Boasting 100 positions, these connectors provide ample room for secure connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Upgrade your setup with these essential connectors, perfect for a range of applications in the electronics industry.