MS27474T24B24SD L/C

Heilind Number:EDA346-100-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B24SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, specially designed for seamless board-to-board integration. Featuring a vibrant Green color, these connectors offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at .125 inches and .2 inches apart, you can effortlessly achieve precise connections. The 100 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB assembly with these essential components.