MS27474T24B29P L/C

Heilind Number:EDA346-100-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B29P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and boast a robust amperage of 3A. Their durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches, they offer seamless integration for your circuit boards. The 100-position configuration allows for extensive connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of products to find the perfect fit for your needs.