MS27474T24B29PB L/C

Heilind Number:EDA346-100-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B29PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B29PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-812

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a robust copper alloy contact material and a reliable 3A amperage, they ensure efficient power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers high density and precise alignment for up to 100 positions. Operable in a wide temperature range from -40 to 105°C, these connectors guarantee performance in diverse environments. Ideal for applications in the Product, Connector, PCB Connector, Board to Board PCB Connector, and Card Edge Connector categories, these connectors are essential for reliable and secure board-to-board connections. Elevate your electronic assembly with these high-quality connectors.