MS27474T24B29PC L/C

Heilind Number:EDA346-100-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B29PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B29PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-556-858

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 100 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Trust in our Card Edge Connectors to elevate your electronic projects with efficient power delivery and signal transmission.