MS27474T24B29S L/C

Heilind Number:EDA346-100-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B29S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-201

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 100 positions, they offer ample connectivity for your circuitry. Crafted from robust Copper Alloy, the contacts ensure reliable power transmission, with a maximum amperage of 3A. The .125" pitch and .2" row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.