MS27474T24B29SA L/C

Heilind Number:EDA346-100-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B29SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency and durability, these connectors feature a 2-row layout with a total of 100 positions, perfect for accommodating various connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a low 3A amperage, they are suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project.