MS27474T24B29SB L/C

Heilind Number:EDA346-100-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B29SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-203

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 100 positions, they offer ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the realm of electronics and beyond. Elevate your connectivity solutions with these essential components.