MS27474T24B29SD L/C

Heilind Number:EDA346-100-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B29SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage rating and copper alloy contacts, these connectors offer reliable power transmission. The two rows of 100 positions, with a .125-inch pitch and .2-inch row spacing, ensure seamless integration on your board. Their right-angle mount orientation allows for easy installation, while their operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for your electronic projects, these connectors are a must-have in your toolkit.