346-100-558-208

Heilind Number:EDA346-100-558-208
Manufacturer:EDAC
Manufacturer Number:346-100-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for demanding applications, these connectors support an amperage of 3 A and provide 100 positions for comprehensive connectivity. Upgrade your setup with these essential components from our range of PCB Connectors.