MS27474T24B35PA L/C

Heilind Number:EDA346-100-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 100 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment. Their right-angle mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any environment. While not RoHS compliant, they meet stringent quality standards. Elevate your PCB design with these high-quality connectors.