MS27474T24B35PB L/C

Heilind Number:EDA346-100-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-258

Detailed Description

Elevate your PCB connectivity with these robust Card Edge Connectors. Designed for high-performance applications, these connectors boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 100 positions, they provide ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating accommodates power-hungry devices. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is effortless. Their right-angle mount orientation offers flexibility in installation, making them ideal for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB assembly with these high-quality components.