MS27474T24B35PC L/C

Heilind Number:EDA346-100-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With two rows and a pitch of .125 inches, they offer seamless integration for your connectivity needs. The Right Angle mount orientation ensures easy installation, while the operating temperature range of -40 to 105 °C guarantees stable functionality. With 100 positions available, these connectors provide ample room for your connections. Upgrade your setup with our Card Edge Connectors and experience efficient and durable board-to-board connections.