MS27474T24B35PD L/C

Heilind Number:EDA346-100-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-803

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for optimal performance, they boast a 3A amperage and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, these connectors offer seamless integration for your electronic projects. Suitable for a wide range of applications, they provide reliable power and signal transmission in a compact form factor. The right-angle mount orientation allows for easy installation, while the operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Upgrade your connection solutions with these essential components.