MS27474T24B35S L/C

Heilind Number:EDA346-100-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-804

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, they provide both aesthetic appeal and functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in various environments. The two rows of contacts, made of high-quality Copper Alloy, ensure efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board, while the 100 positions cater to a wide range of connection needs. Their Right Angle mount orientation offers flexibility in installation, making them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Upgrade your connectivity with these essential components.