MS27474T24B35SA L/C

Heilind Number:EDA346-100-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for maximum efficiency, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 100 positions, they offer ample room for intricate circuitry. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for right-angle mounting, they provide versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast. Upgrade your setup with these premium connectors and experience enhanced performance like never before.