MS27474T24B35SB L/C

Heilind Number:EDA346-100-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a dual-row design and 100 positions, these connectors offer ample room for secure connections. The Copper Alloy contact material guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Designed for easy installation, they boast a Right Angle mount orientation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore our range of PCB connectors for more connectivity solutions.