MS27474T24B35SC L/C

Heilind Number:EDA346-100-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-812

Detailed Description

Elevate your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they ensure reliable power delivery. The dual-row design with a pitch of .125 inches offers enhanced connectivity, perfect for high-density applications. Crafted from copper alloy, the contacts guarantee excellent conductivity. With a right-angle mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial environments. Upgrade your PCB setups with these top-of-the-line connectors.