MS27474T24B35SD L/C

Heilind Number:EDA346-100-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also robust, with a housing material made of UL 94V-0 Thermoplastic Polyester. Designed for efficient power transfer, they have an amperage rating of 3A and are crafted from durable Copper Alloy for long-lasting reliability. With a dual-row configuration and a pitch of .125 inches, they offer seamless integration into your circuitry setup. The right-angle mount orientation and a total of 100 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure consistent performance even in challenging environments. Elevate your connectivity solutions with these essential components.