MS27474T24B4P L/C

Heilind Number:EDA346-100-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B4P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-558-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With two rows and a total of 100 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, these connectors support right-angle mounting orientation, making them ideal for space-constrained applications. Operating reliably in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial settings. Trust in our high-quality connectors to meet your performance and durability requirements.