MS27474T24B4PA L/C

Heilind Number:EDA346-100-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B4PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-559-201

Detailed Description

Enhance board-to-board connections with our Card Edge Connectors in an eye-catching green hue. Designed for durability and performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows and 100 positions, they ensure secure contact with copper alloy terminals. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation offers flexibility in installation. Operating efficiently in temperature ranges from -40 to 105°C, these connectors are an essential component for reliable PCB connectivity in various electronic applications. Trust in our quality products for seamless, high-performance connections.