MS27474T24B4SB L/C

Heilind Number:EDA346-100-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B4SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-559-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a vibrant green hue. Crafted with precision, these connectors boast a 3A amperage capacity, making them ideal for power-intensive applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 100 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer optimal alignment. Designed for seamless integration, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have in any professional setup.