346-100-559-258

Heilind Number:EDA346-100-559-258
Manufacturer:EDAC
Manufacturer Number:346-100-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-559-258

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Card Edge Connectors. Crafted with precision and reliability in mind, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. Suitable for a variety of applications, they offer a maximum amperage of 3A, ensuring efficient power transmission. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and stable connections. The right-angle mount orientation and compact design make them ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in harsh environments. Explore our range of connectors to find the perfect solution for your project.