MS27474T24B4SD L/C

Heilind Number:EDA346-100-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B4SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-559-802

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power delivery with a current rating of 3A. The right-angle mount orientation allows for convenient installation, while the 100 positions cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Trust in their quality to streamline your board-to-board connections with precision and efficiency.