MS27474T24B61PA L/C

Heilind Number:EDA346-100-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B61PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B61PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board communication. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 100 positions, they offer ample space for intricate circuitry. The contact material, made of high-quality Copper Alloy, guarantees stable and low-resistance connections. Operating smoothly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Their right-angle mount orientation and precise .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in our Card Edge Connectors to optimize your electronic setups with their superior performance and quality craftsmanship.