MS27474T24B61PC L/C

Heilind Number:EDA346-100-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B61PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-559-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 100 positions offers ample connectivity options. Perfect for right-angle mounting, they have a pitch of .125 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors and experience seamless board-to-board connectivity.