MS27474T24B61PD L/C

Heilind Number:EDA346-100-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B61PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B61PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-559-812

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row layout and 100 positions, they offer ample space for multiple connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Upgrade your PCB designs with these high-performance connectors for seamless integration and optimal performance.