MS27474T24B61SC L/C

Heilind Number:EDA346-100-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24B61SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24B61SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic projects. The vibrant green color adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. Featuring two rows and 100 positions, these connectors offer ample room for your connections. Made with high-quality Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they enable precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your PCB setup with these essential components, perfect for secure and efficient board-to-board connections.