MS27474T24F19PA L/C

Heilind Number:EDA346-100-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F19PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-207

Detailed Description

Introducing our Card Edge Connectors, designed for seamless board-to-board connection in electronic applications. With a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission in high-density setups. With a total of 100 positions, they accommodate complex connectivity requirements with ease. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Trust in our connectors for robust and efficient PCB interconnect solutions.