346-100-560-208

Heilind Number:EDA346-100-560-208
Manufacturer:EDAC
Manufacturer Number:346-100-560-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-208

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 100 positions, they ensure secure and efficient board-to-board connections. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, these connectors can withstand temperatures ranging from -40 to 105°C. Trust in our high-quality connectors for seamless integration in your electronic assemblies. Explore more in our PCB Connectors collection.