MS27474T24F19PD L/C

Heilind Number:EDA346-100-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F19PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, crafted for seamless integration in PCB assemblies. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, they provide reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment for 100 positions, facilitating seamless board-to-board connections. Engineered for versatility, these connectors support straight mounting orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics projects with these essential components.