MS27474T24F19S L/C

Heilind Number:EDA346-100-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F19S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-802

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a functional solution but also add a pop of color to circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, they offer reliable performance in various operating environments. The two rows of connectors, made of high-quality Copper Alloy, ensure efficient power transmission with an amperage of 3A. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration. With 100 positions available, they cater to a wide range of connection needs on a PCB. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Ideal for use in various electronic applications, these connectors are a vital component for reliable board-to-board connections.