MS27474T24F19SA L/C

Heilind Number:EDA346-100-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F19SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors are not only visually striking but also deliver exceptional performance. With a current rating of 3 A and UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in demanding environments. The dual-row design with Copper Alloy contact material offers enhanced durability and signal integrity. A pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB connections with 100 positions available. Mounting is straightforward with a straight orientation, making installation hassle-free. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs efficiently.