MS27474T24F19SB L/C

Heilind Number:EDA346-100-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F19SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-804

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts offering a total of 100 positions, you can easily achieve secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation suits various installation requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.