MS27474T24F19SC L/C

Heilind Number:EDA346-100-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F19SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-807

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and performance. With a 3A amperage capacity, they ensure reliable power transmission. The dual-row design with 100 positions allows for seamless integration and connectivity. Made from Copper Alloy, the contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating in a temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Ideal for board-to-board connections, they provide a straight mount orientation for easy installation. Upgrade your system with these high-quality connectors, essential for seamless PCB integration.