MS27474T24F19SD L/C

Heilind Number:EDA346-100-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F19SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-808

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a compact design, they offer two rows of Copper Alloy contacts, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 100 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with these high-quality, straight-mount Card Edge Connectors.