MS27474T24F24P L/C

Heilind Number:EDA346-100-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F24P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-812

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they ensure easy identification and alignment. Designed for efficiency, they offer a current rating of 3 A, making them ideal for various power and signal applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors guarantee reliable performance in demanding environments. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, they provide seamless board-to-board connectivity. Boasting a total of 100 positions, they accommodate complex circuitry with ease. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures suitability for a range of conditions. Perfect for use in a variety of electronic devices, these connectors are a must-have for any design project.